
SN74CBT3244PW | |
|---|---|
DigiKey Part Number | 296-1166-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74CBT3244PW |
Description | IC BUS SWITCH 4 X 1:1 20-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 4 x 1:1 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBT3244PW Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 5.5V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Type Bus Switch | Supplier Device Package 20-TSSOP |
Circuit 4 x 1:1 | Base Product Number |
Independent Circuits 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBT3244APW,118 | Rochester Electronics, LLC | 20.230 | 2156-CBT3244APW,118-ND | 0,49294 € | Parametric Equivalent |
| CBT3244APW,118 | Rochester Electronics, LLC | 42.500 | 2156-CBT3244APW,118-1727-ND | 0,49294 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 0,96700 € | 9,67 € |
| 70 | 0,80186 € | 56,13 € |
| 140 | 0,76157 € | 106,62 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,58270 € |

