
SN74CBT3244DBR | |
|---|---|
DigiKey Part Number | 296-SN74CBT3244DBRTR-ND - Tape & Reel (TR) 296-SN74CBT3244DBRCT-ND - Cut Tape (CT) 296-SN74CBT3244DBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CBT3244DBR |
Description | IC BUS SWITCH 4 X 1:1 20-SSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 4 x 1:1 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBT3244DBR Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 5.5V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Type Bus Switch | Supplier Device Package 20-SSOP |
Circuit 4 x 1:1 | Base Product Number |
Independent Circuits 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,34089 € | 681,78 € |
| 4.000 | 0,33179 € | 1.327,16 € |
| 6.000 | 0,32723 € | 1.963,38 € |
| 10.000 | 0,32219 € | 3.221,90 € |
| 14.000 | 0,31924 € | 4.469,36 € |
| 20.000 | 0,31640 € | 6.328,00 € |
| Unit Price without VAT: | 0,34089 € |
|---|---|
| Unit Price with VAT: | 0,40566 € |

