
SN74CBT3244CPWR | |
|---|---|
DigiKey Part Number | 296-19197-2-ND - Tape & Reel (TR) 296-19197-1-ND - Cut Tape (CT) 296-19197-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CBT3244CPWR |
Description | IC BUS SWITCH 4 X 1:1 20-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 4 x 1:1 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBT3244CPWR Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Texas Instruments | Voltage - Supply 4V ~ 5.5V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Type Bus Switch | Supplier Device Package 20-TSSOP |
Circuit 4 x 1:1 | Base Product Number |
Independent Circuits 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,47300 € | 4,73 € |
| 25 | 0,42480 € | 10,62 € |
| 100 | 0,37230 € | 37,23 € |
| 250 | 0,34736 € | 86,84 € |
| 500 | 0,33232 € | 166,16 € |
| 1.000 | 0,32899 € | 328,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,30974 € | 619,48 € |
| 4.000 | 0,30135 € | 1.205,40 € |
| 6.000 | 0,29714 € | 1.782,84 € |
| 10.000 | 0,29248 € | 2.924,80 € |
| 14.000 | 0,28976 € | 4.056,64 € |
| 20.000 | 0,28714 € | 5.742,80 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |

