Upgrade
Direct
Similar
Similar
Similar
Similar
Similar
Similar

FST3125MTC | |
|---|---|
DigiKey Part Number | FST3125MTC-ND |
Manufacturer | |
Manufacturer Product Number | FST3125MTC |
Description | IC BUS SWITCH 1 X 1:1 14-TSSOP |
Customer Reference | |
Detailed Description | Bus Switch 1 x 1:1 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | FST3125MTC Models |
Category | Voltage Supply Source Single Supply |
Manufacturer onsemi | Voltage - Supply 4V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Bus Switch | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Circuit 1 x 1:1 | Supplier Device Package 14-TSSOP |
Independent Circuits 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FST3125DTR2G | onsemi | 53.534 | FST3125DTR2G-ND | 0,23797 € | Upgrade |
| SN74CBT3125PWR | Texas Instruments | 172 | 296-6416-1-ND | 0,58000 € | Direct |
| SN74CBT3125CDBR | Texas Instruments | 63.965 | 296-19188-1-ND | 0,62000 € | Similar |
| SN74CBT3125CPW | Rochester Electronics, LLC | 72.738 | 2156-SN74CBT3125CPW-ND | 0,94000 € | Similar |
| SN74CBT3125CPWR | Texas Instruments | 268.347 | 296-SN74CBT3125CPWRCT-ND | 0,55000 € | Similar |





