Similar

SN74CBT3125CPWR | |
|---|---|
DigiKey Part Number | 296-SN74CBT3125CPWRTR-ND - Tape & Reel (TR) 296-SN74CBT3125CPWRCT-ND - Cut Tape (CT) 296-SN74CBT3125CPWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CBT3125CPWR |
Description | IC BUS SWITCH 1 X 1:1 14-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 1 x 1:1 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBT3125CPWR Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 5.5V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Type Bus Switch | Supplier Device Package 14-TSSOP |
Circuit 1 x 1:1 | Base Product Number |
Independent Circuits 4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FST3125DTR2G | onsemi | 53.534 | FST3125DTR2G-ND | 0,23988 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,39300 € | 3,93 € |
| 25 | 0,35280 € | 8,82 € |
| 100 | 0,30800 € | 30,80 € |
| 250 | 0,28676 € | 71,69 € |
| 500 | 0,27392 € | 136,96 € |
| 1.000 | 0,26870 € | 268,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,25467 € | 509,34 € |
| 4.000 | 0,24751 € | 990,04 € |
| 6.000 | 0,24393 € | 1.463,58 € |
| 10.000 | 0,23996 € | 2.399,60 € |
| 14.000 | 0,23764 € | 3.326,96 € |
| 20.000 | 0,23540 € | 4.708,00 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |


