
SN74CBT3125CDBR | |
|---|---|
DigiKey Part Number | 296-19188-2-ND - Tape & Reel (TR) 296-19188-1-ND - Cut Tape (CT) 296-19188-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CBT3125CDBR |
Description | IC BUS SWITCH 1 X 1:1 14-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 1 x 1:1 14-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBT3125CDBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 1 x 1:1 | |
Independent Circuits | 4 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 14-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,44900 € | 4,49 € |
| 25 | 0,40360 € | 10,09 € |
| 100 | 0,35320 € | 35,32 € |
| 250 | 0,32928 € | 82,32 € |
| 500 | 0,31484 € | 157,42 € |
| 1.000 | 0,30297 € | 302,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,29320 € | 586,40 € |
| 4.000 | 0,28516 € | 1.140,64 € |
| 6.000 | 0,28113 € | 1.686,78 € |
| 10.000 | 0,27667 € | 2.766,70 € |
| 14.000 | 0,27406 € | 3.836,84 € |
| 20.000 | 0,27155 € | 5.431,00 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |

