Bus Switch 1 x 1:1 14-TVSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74CBT3125DGVR

DigiKey Part Number
296-SN74CBT3125DGVRTR-ND - Tape & Reel (TR)
296-SN74CBT3125DGVRCT-ND - Cut Tape (CT)
296-SN74CBT3125DGVRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74CBT3125DGVR
Description
IC BUS SWITCH 1 X 1:1 14-TVSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Bus Switch 1 x 1:1 14-TVSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74CBT3125DGVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Bus Switch
Circuit
1 x 1:1
Independent Circuits
4
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-TFSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TVSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,35562 €711,24 €
4.0000,34619 €1.384,76 €
6.0000,34147 €2.048,82 €
10.0000,33624 €3.362,40 €
14.0000,33318 €4.664,52 €
20.0000,33024 €6.604,80 €
Manufacturers Standard Package
Unit Price without VAT:0,35562 €
Unit Price with VAT:0,42319 €