
SN74CBT3125CPW | |
|---|---|
DigiKey Part Number | 296-SN74CBT3125CPW-ND |
Manufacturer | |
Manufacturer Product Number | SN74CBT3125CPW |
Description | IC BUS SWITCH 1 X 1:1 14-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 1 x 1:1 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBT3125CPW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 1 x 1:1 | |
Independent Circuits | 4 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,68200 € | 6,82 € |
| 90 | 0,54811 € | 49,33 € |
| 180 | 0,52044 € | 93,68 € |
| 270 | 0,50663 € | 136,79 € |
| 540 | 0,48631 € | 262,61 € |
| 1.080 | 0,46962 € | 507,19 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,11860 € |

