Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

FFB2222A | |
|---|---|
DigiKey Part Number | FFB2222ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FFB2222A |
Description | TRANS 2NPN 40V 500MA SC-88 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 40V 500mA 300MHz 300mW Surface Mount SC-88 (SC-70-6) |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 10V |
Manufacturer onsemi | Power - Max 300mW |
Packaging Tape & Reel (TR) | Frequency - Transition 300MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type 2 NPN (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 500mA | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - Collector Emitter Breakdown (Max) 40V | Supplier Device Package SC-88 (SC-70-6) |
Vce Saturation (Max) @ Ib, Ic 1V @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 10nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBT2222ADW1T1G | onsemi | 0 | MBT2222ADW1T1GOSCT-ND | 0,18000 € | Direct |
| BC847BDW1T1G | onsemi | 0 | BC847BDW1T1GOSCT-ND | 0,16000 € | Similar |
| BC847BDW1T3G | onsemi | 4.920 | BC847BDW1T3GOSCT-ND | 0,16000 € | Similar |
| BC847CDW1T1G | onsemi | 12.621 | BC847CDW1T1GOSCT-ND | 0,16000 € | Similar |
| MBT3904DW1T1G | onsemi | 35.499 | MBT3904DW1T1GOSCT-ND | 0,16000 € | Similar |



