


MBT6429DW1T1G | |
|---|---|
DigiKey Part Number | MBT6429DW1T1GOSTR-ND - Tape & Reel (TR) MBT6429DW1T1GOSCT-ND - Cut Tape (CT) MBT6429DW1T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBT6429DW1T1G |
Description | TRANS 2NPN 45V 200MA SC88/SC70 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 45V 200mA 700MHz 150mW Surface Mount SC-88/SC70-6/SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | MBT6429DW1T1G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 500 @ 100µA, 5V |
Manufacturer onsemi | Power - Max 150mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 700MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type 2 NPN (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 200mA | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - Collector Emitter Breakdown (Max) 45V | Supplier Device Package SC-88/SC70-6/SOT-363 |
Vce Saturation (Max) @ Ib, Ic 600mV @ 5mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC847BS-7-F | Diodes Incorporated | 425 | BC847BS-7FDICT-ND | 0,20000 € | Similar |
| HN1C01FU-GR,LF | Toshiba Semiconductor and Storage | 2.448 | HN1C01FU-GRLFCT-ND | 0,24000 € | Similar |
| MMDT3904-7-F | Diodes Incorporated | 48.019 | MMDT3904-FDICT-ND | 0,19000 € | Similar |
| MMDT4401-7-F | Diodes Incorporated | 5.173 | MMDT4401-FDICT-ND | 0,35000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,12500 € | 1,25 € |
| 100 | 0,07770 € | 7,77 € |
| 500 | 0,05686 € | 28,43 € |
| 1.000 | 0,05011 € | 50,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03914 € | 117,42 € |
| 6.000 | 0,03504 € | 210,24 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |




