


NSVT45011MW6T3G | |
|---|---|
DigiKey Part Number | 488-NSVT45011MW6T3GTR-ND - Tape & Reel (TR) 488-NSVT45011MW6T3GCT-ND - Cut Tape (CT) 488-NSVT45011MW6T3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSVT45011MW6T3G |
Description | TRANS 2NPN 45V 100MA SC88/SC70 |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 45V 100mA 100MHz 380mW Surface Mount SC-88/SC70-6/SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | NSVT45011MW6T3G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 2mA, 5V |
Manufacturer onsemi | Power - Max 380mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type 2 NPN (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100mA | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - Collector Emitter Breakdown (Max) 45V | Supplier Device Package SC-88/SC70-6/SOT-363 |
Vce Saturation (Max) @ Ib, Ic 600mV @ 5mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 15nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC847BDW1T1G | onsemi | 85.276 | BC847BDW1T1GOSCT-ND | 0,16000 € | Parametric Equivalent |
| BC847BDW1T3G | onsemi | 5.037 | BC847BDW1T3GOSCT-ND | 0,16000 € | Parametric Equivalent |
| NSVBC847BDW1T2G | onsemi | 1.200 | 488-NSVBC847BDW1T2GCT-ND | 0,25000 € | Parametric Equivalent |
| BC847BS,115 | Nexperia USA Inc. | 10.308 | 1727-2923-1-ND | 0,17000 € | Direct |
| BCM847BS,115 | Nexperia USA Inc. | 312 | 1727-4881-1-ND | 0,43000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,42700 € | 4,27 € |
| 100 | 0,27490 € | 27,49 € |
| 500 | 0,20962 € | 104,81 € |
| 1.000 | 0,18854 € | 188,54 € |
| 2.000 | 0,17080 € | 341,60 € |
| 5.000 | 0,15157 € | 757,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,13178 € | 1.317,80 € |
| 20.000 | 0,12236 € | 2.447,20 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |


