


BC847BDW1T3G | |
|---|---|
DigiKey Part Number | BC847BDW1T3GOSTR-ND - Tape & Reel (TR) BC847BDW1T3GOSCT-ND - Cut Tape (CT) BC847BDW1T3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC847BDW1T3G |
Description | TRANS 2NPN 45V 100MA SC88/SC70 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 45V 100mA 100MHz 380mW Surface Mount SC-88/SC70-6/SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | BC847BDW1T3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 45V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V | |
Power - Max | 380mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-88/SC70-6/SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,09600 € | 0,96 € |
| 100 | 0,05900 € | 5,90 € |
| 500 | 0,04294 € | 21,47 € |
| 1.000 | 0,03772 € | 37,72 € |
| 2.000 | 0,03331 € | 66,62 € |
| 5.000 | 0,02851 € | 142,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02554 € | 255,40 € |
| 20.000 | 0,02304 € | 460,80 € |
| 30.000 | 0,02176 € | 652,80 € |
| 50.000 | 0,02033 € | 1.016,50 € |
| 70.000 | 0,01948 € | 1.363,60 € |
| 100.000 | 0,01865 € | 1.865,00 € |
| 250.000 | 0,01683 € | 4.207,50 € |
| 500.000 | 0,01576 € | 7.880,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |





