Direct
Parametric Equivalent
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BC847BS,135 | |
|---|---|
DigiKey Part Number | 1727-1878-2-ND - Tape & Reel (TR) 1727-1878-1-ND - Cut Tape (CT) 1727-1878-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC847BS,135 |
Description | TRANS 2NPN 45V 100MA 6-TSSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 45V 100mA 100MHz 300mW Surface Mount 6-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | BC847BS,135 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 45V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V | |
Power - Max | 300mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,11400 € | 1,14 € |
| 50 | 0,08100 € | 4,05 € |
| 100 | 0,07020 € | 7,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03049 € | 304,90 € |
| 20.000 | 0,02752 € | 550,40 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

















