Bipolar (BJT) Transistor Array 2 NPN (Dual) 45V 100mA 100MHz 380mW Surface Mount SC-88/SC70-6/SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor Array 2 NPN (Dual) 45V 100mA 100MHz 380mW Surface Mount SC-88/SC70-6/SOT-363
SOT-363

SBC847CDW1T1G

DigiKey Part Number
SBC847CDW1T1GOSTR-ND - Tape & Reel (TR)
SBC847CDW1T1GOSCT-ND - Cut Tape (CT)
SBC847CDW1T1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SBC847CDW1T1G
Description
TRANS 2NPN 45V 100MA SC88/SC70
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 NPN (Dual) 45V 100mA 100MHz 380mW Surface Mount SC-88/SC70-6/SOT-363
Datasheet
 Datasheet
EDA/CAD Models
SBC847CDW1T1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
380mW
Manufacturer
onsemi
Frequency - Transition
100MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Transistor Type
2 NPN (Dual)
Qualification
AEC-Q101
Current - Collector (Ic) (Max)
100mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
45V
Package / Case
6-TSSOP, SC-88, SOT-363
Vce Saturation (Max) @ Ib, Ic
600mV @ 5mA, 100mA
Supplier Device Package
SC-88/SC70-6/SOT-363
Current - Collector Cutoff (Max)
15nA (ICBO)
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
420 @ 2mA, 5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BC847BS-7-FDiodes Incorporated1.292BC847BS-7FDICT-ND0,20000 €Similar
BC847CS_R1_00001Panjit International Inc.4543757-BC847CS_R1_00001CT-ND0,13000 €Similar
MMDT3904-7-FDiodes Incorporated19MMDT3904-FDICT-ND0,19000 €Similar
MMDT4401-7-FDiodes Incorporated5.223MMDT4401-FDICT-ND0,35000 €Similar
PMP4201Y,115Nexperia USA Inc.11.3471727-5349-1-ND0,56000 €Similar
In-Stock: 16
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,20000 €0,20 €
100,11900 €1,19 €
1000,07400 €7,40 €
5000,05408 €27,04 €
1.0000,04763 €47,63 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,03716 €111,48 €
6.0000,03323 €199,38 €
Manufacturers Standard Package
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,23800 €