Similar
Similar
Similar
Similar



PESD1IVN27-AX | |
|---|---|
DigiKey Part Number | 1727-7621-2-ND - Tape & Reel (TR) 1727-7621-1-ND - Cut Tape (CT) 1727-7621-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD1IVN27-AX |
Description | TVS DIODE 27VWM 45VC SOD323 |
Customer Reference | |
Detailed Description | 45V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | PESD1IVN27-AX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 27V (Max) | |
Voltage - Breakdown (Min) | 28V | |
Voltage - Clamping (Max) @ Ipp | 45V | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | CAN | |
Capacitance @ Frequency | 14pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,17800 € | 1,78 € |
| 50 | 0,12740 € | 6,37 € |
| 100 | 0,11090 € | 11,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06029 € | 180,87 € |
| 6.000 | 0,05422 € | 325,32 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |













