SZMM3Z33VT1G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJSD36CW-AU_R1_000A1

DigiKey Part Number
3757-PJSD36CW-AU_R1_000A1TR-ND - Tape & Reel (TR)
3757-PJSD36CW-AU_R1_000A1CT-ND - Cut Tape (CT)
3757-PJSD36CW-AU_R1_000A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PJSD36CW-AU_R1_000A1
Description
TVS DIODE 36VWM 71VC SOD323
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
71V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
36V (Max)
Voltage - Breakdown (Min)
40.57V
Voltage - Clamping (Max) @ Ipp
71V
Current - Peak Pulse (10/1000µs)
3A (8/20µs)
Power - Peak Pulse
350W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
45pF @ 1MHz (Max)
Operating Temperature
-55°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SC-90, SOD-323F
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.660
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,46000 €0,46 €
100,28400 €2,84 €
1000,18050 €18,05 €
5000,14220 €71,10 €
1.0000,12133 €121,33 €
2.0000,11004 €220,08 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,09141 €457,05 €
10.0000,08718 €871,80 €
15.0000,08295 €1.244,25 €
25.0000,07872 €1.968,00 €
35.0000,03343 €1.170,05 €
50.0000,03217 €1.608,50 €
Manufacturers Standard Package
Unit Price without VAT:0,46000 €
Unit Price with VAT:0,54740 €