
SS3060HE-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-SS3060HE-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-SS3060HE-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-SS3060HE-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS3060HE-AU_R1_000A1 |
Description | DIODE SCHOTTKY 60V 3A SOD123HE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount SOD-123HE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 650 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 60 V | |
Capacitance @ Vr, F | 125pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123HE | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,23200 € | 2,32 € |
| 100 | 0,16570 € | 16,57 € |
| 500 | 0,12428 € | 62,14 € |
| 1.000 | 0,11089 € | 110,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09662 € | 289,86 € |
| 6.000 | 0,08526 € | 511,56 € |
| 9.000 | 0,08088 € | 727,92 € |
| 15.000 | 0,07595 € | 1.139,25 € |
| 21.000 | 0,07304 € | 1.533,84 € |
| 30.000 | 0,07020 € | 2.106,00 € |
| 75.000 | 0,06771 € | 5.078,25 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |




