
PJSD36CW-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-PJSD36CW-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-PJSD36CW-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-PJSD36CW-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJSD36CW-AU_R1_000A1 |
Description | TVS DIODE 36VWM 71VC SOD323 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 71V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V (Max) | |
Voltage - Breakdown (Min) | 40.57V | |
Voltage - Clamping (Max) @ Ipp | 71V | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | 350W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 45pF @ 1MHz (Max) | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-90, SOD-323F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,28400 € | 2,84 € |
| 100 | 0,18050 € | 18,05 € |
| 500 | 0,14220 € | 71,10 € |
| 1.000 | 0,12133 € | 121,33 € |
| 2.000 | 0,11004 € | 220,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,09141 € | 457,05 € |
| 10.000 | 0,08718 € | 871,80 € |
| 15.000 | 0,08295 € | 1.244,25 € |
| 25.000 | 0,07872 € | 1.968,00 € |
| 35.000 | 0,03343 € | 1.170,05 € |
| 50.000 | 0,03217 € | 1.608,50 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |



