N-Channel 25 V 23A (Ta), 49A (Tc) 2.5W (Ta), 46W (Tc) Surface Mount 8-PQFN (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 25 V 23A (Ta), 49A (Tc) 2.5W (Ta), 46W (Tc) Surface Mount 8-PQFN (5x6)
Brushless DC Motor Control | Datasheet Preview

FDMS7572S

DigiKey Part Number
FDMS7572STR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FDMS7572S
Description
MOSFET N-CH 25V 23A/49A 8PQFN
Customer Reference
Detailed Description
N-Channel 25 V 23A (Ta), 49A (Tc) 2.5W (Ta), 46W (Tc) Surface Mount 8-PQFN (5x6)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3V @ 1mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
45 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
2780 pF @ 13 V
Part Status
Obsolete
Power Dissipation (Max)
2.5W (Ta), 46W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
25 V
Supplier Device Package
8-PQFN (5x6)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
2.9mOhm @ 23A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FDMS7572Sonsemi5.8811990-FDMS7572SCT-ND1,81000 €Parametric Equivalent
BSZ036NE2LSATMA1Infineon Technologies31.275BSZ036NE2LSATMA1CT-ND1,12000 €Similar
CSD16407Q5Texas Instruments2.866296-24252-1-ND2,26000 €Similar
FDMS7572SRochester Electronics, LLC75.8252156-FDMS7572S-ND1,09635 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes

Alternate Purchasing Options

3.000In Stock
Purchasing Option
2.881In Stock
Purchasing Option