



FDMS7572S | |
|---|---|
DigiKey Part Number | 2156-FDMS7572S-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FDMS7572S |
Description | MOSFET N-CH 25V 23A/49A 8PQFN |
Customer Reference | |
Detailed Description | N-Channel 25 V 23A (Ta), 49A (Tc) 2.5W (Ta), 46W (Tc) Surface Mount 8-PQFN (5x6) |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 2.9mOhm @ 23A, 10V |
Mfr | Vgs(th) (Max) @ Id 3V @ 1mA |
Series | Gate Charge (Qg) (Max) @ Vgs 45 nC @ 10 V |
Packaging Bulk | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 2780 pF @ 13 V |
FET Type | Power Dissipation (Max) 2.5W (Ta), 46W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 25 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-PQFN (5x6) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
| Bulk: | 75825 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 233 | 1,10515 € | 257,50 € |
| Unit Price without VAT: | 1,10515 € |
|---|---|
| Unit Price with VAT: | 1,31513 € |

