ESD11B5.0ST5G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 44.041
Unit Price: 0,33000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 4.997
Unit Price: 0,21000 €
Datasheet

Similar


STMicroelectronics
In Stock: 33.570
Unit Price: 0,19000 €
Datasheet

Similar


STMicroelectronics
In Stock: 41.304
Unit Price: 0,40000 €
Datasheet

Similar


STMicroelectronics
In Stock: 57.298
Unit Price: 0,22000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,24000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 194
Unit Price: 0,31000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2.401
Unit Price: 0,32000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,27000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 33.495.000
Unit Price: 0,15000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,28000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 7.834
Unit Price: 0,33000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2.462
Unit Price: 0,27000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 6.645
Unit Price: 0,29000 €
Datasheet
10V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount 2-DSN (0.60x0.30)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESD11B5.0ST5G

DigiKey Part Number
ESD11B5.0ST5GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ESD11B5.0ST5G
Description
TVS DIODE 5VWM 10VC 2DSN
Customer Reference
Detailed Description
10V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount 2-DSN (0.60x0.30)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
5.8V
Voltage - Clamping (Max) @ Ipp
10V
Current - Peak Pulse (10/1000µs)
2A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 796.650 View Now
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

796.650In Stock
Ships from Rochester Electronics, LLC