
PESD5V0L1BSF,315 | |
|---|---|
DigiKey Part Number | 1727-5795-2-ND - Tape & Reel (TR) 1727-5795-1-ND - Cut Tape (CT) 1727-5795-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD5V0L1BSF,315 |
Description | TVS DIODE 5.5VWM 13.5V DSN06032 |
Customer Reference | |
Detailed Description | 13.5V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount DSN0603-2 |
Datasheet | Datasheet |
EDA/CAD Models | PESD5V0L1BSF,315 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5.5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 13.5V | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | 35W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 12pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,14400 € | 1,44 € |
| 100 | 0,08990 € | 8,99 € |
| 500 | 0,06616 € | 33,08 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |



