PESD2V0Y1BSFYL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PESD5V0S1BSF,315

DigiKey Part Number
1727-5800-2-ND - Tape & Reel (TR)
1727-5800-1-ND - Cut Tape (CT)
1727-5800-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PESD5V0S1BSF,315
Description
TVS DIODE 5VWM 15.5VC DSN0603-2
Customer Reference
Detailed Description
15.5V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount DSN0603-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
15.5V
Current - Peak Pulse (10/1000µs)
8A (8/20µs)
Power - Peak Pulse
100W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
35pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TA)
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 687
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,33000 €0,33 €
100,19900 €1,99 €
1000,12370 €12,37 €
5000,09078 €45,39 €
1.0000,08011 €80,11 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,33000 €
Unit Price with VAT:0,39270 €