ESDxxxB1W0201E6327XTSA1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ESDxxxB1W0201E6327XTSA1
ESDxxxB1W0201E6327XTSA1_View2

ESD239B1W0201E6327XTSA1

DigiKey Part Number
ESD239B1W0201E6327XTSA1TR-ND - Tape & Reel (TR)
ESD239B1W0201E6327XTSA1CT-ND - Cut Tape (CT)
ESD239B1W0201E6327XTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESD239B1W0201E6327XTSA1
Description
TVS DIODE 22VWM 26.5VC WLL-2-3
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
26.5V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount WLL-2-3
Datasheet
 Datasheet
EDA/CAD Models
ESD239B1W0201E6327XTSA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
22V
Voltage - Breakdown (Min)
-
Voltage - Clamping (Max) @ Ipp
26.5V
Current - Peak Pulse (10/1000µs)
3A (8/20µs)
Power - Peak Pulse
80W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
3.2pF @ 1GHz
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15.796
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,13000 €0,13 €
100,09000 €0,90 €
1000,03890 €3,89 €
5000,03628 €18,14 €
1.0000,03109 €31,09 €
2.0000,03066 €61,32 €
5.0000,03023 €151,15 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,02159 €323,85 €
30.0000,02138 €641,40 €
Manufacturers Standard Package
Unit Price without VAT:0,13000 €
Unit Price with VAT:0,15470 €