Similar

BM29B0.6-12DS/2-0.35V(53) | |
|---|---|
DigiKey Part Number | 26-BM29B0.6-12DS/2-0.35V(53)TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BM29B0.6-12DS/2-0.35V(53) |
Description | Interconnect Rectangular |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14 (12 + 2 Power) Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 14 (12 + 2 Power) | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 0.6mm | |
Height Above Board | 0.024" (0.61mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,79652 € | 796,52 € |
| Unit Price without VAT: | 0,79652 € |
|---|---|
| Unit Price with VAT: | 0,94786 € |










