
D5V0L1B2LP3-7 | |
|---|---|
DigiKey Part Number | D5V0L1B2LP3-7DITR-ND - Tape & Reel (TR) D5V0L1B2LP3-7DICT-ND - Cut Tape (CT) D5V0L1B2LP3-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D5V0L1B2LP3-7 |
Description | TVS DIODE 5VWM 14VC X3DFN06032 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14V Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount X3-DFN0603-2 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 84W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 15pF @ 1MHz |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V (Max) | Package / Case 0201 (0603 Metric) |
Voltage - Breakdown (Min) 6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 14V | Base Product Number |
Current - Peak Pulse (10/1000µs) 6A (8/20µs) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LXES03TAA1-142 | Murata Electronics | 11.332 | 490-14311-1-ND | 0,21000 € | Similar |
| LXES03TBB1-141 | Murata Electronics | 35.550 | 490-9327-1-ND | 0,24000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,20000 € | 2,00 € |
| 100 | 0,12510 € | 12,51 € |
| 500 | 0,09280 € | 46,40 € |
| 1.000 | 0,08235 € | 82,35 € |
| 2.000 | 0,07353 € | 147,06 € |
| 5.000 | 0,06396 € | 319,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05804 € | 580,40 € |
| 20.000 | 0,05305 € | 1.061,00 € |
| 30.000 | 0,05051 € | 1.515,30 € |
| 50.000 | 0,04766 € | 2.383,00 € |
| 70.000 | 0,04597 € | 3.217,90 € |
| 100.000 | 0,04433 € | 4.433,00 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |







