DESD5V0S1BLP3-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DESD5V0S1BLP3-7

DigiKey Part Number
31-DESD5V0S1BLP3-7TR-ND - Tape & Reel (TR)
31-DESD5V0S1BLP3-7CT-ND - Cut Tape (CT)
31-DESD5V0S1BLP3-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DESD5V0S1BLP3-7
Description
TVS DIODE 5VWM 14.5VC X3DFN06032
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
14.5V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount X3-DFN0603-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
14.5V
Current - Peak Pulse (10/1000µs)
10A (8/20µs)
Power - Peak Pulse
145W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
22pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.300
Factory Stock: 350.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,20000 €0,20 €
100,12000 €1,20 €
1000,07420 €7,42 €
5000,05430 €27,15 €
1.0000,04786 €47,86 €
2.0000,04241 €84,82 €
5.0000,03649 €182,45 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,03184 €318,40 €
20.0000,02884 €576,80 €
30.0000,02732 €819,60 €
50.0000,02560 €1.280,00 €
70.0000,02458 €1.720,60 €
100.0000,02360 €2.360,00 €
250.0000,02159 €5.397,50 €
Manufacturers Standard Package
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,23800 €