Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Parametric Equivalent

Category | Number of Bits per Element 8 |
Manufacturer onsemi | Function Parallel or Serial to Serial |
Series | Voltage - Supply 3V ~ 18V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Output Type Push-Pull | Supplier Device Package 16-SOIC |
Number of Elements 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC14014BDG | onsemi | 314 | MC14014BDGOS-ND | 0,47000 € | Parametric Equivalent |
| MC14014BDR2G | onsemi | 1.952 | 488-MC14014BDR2GCT-ND | 0,47000 € | Parametric Equivalent |
| MC14021BDG | onsemi | 208 | MC14021BDGOS-ND | 0,38188 € | Parametric Equivalent |
| MC14021BDR2G | onsemi | 2.395 | MC14021BDR2GOSCT-ND | 0,51000 € | Parametric Equivalent |
| NLV14014BDR2G | onsemi | 48.699 | 488-NLV14014BDR2GCT-ND | 0,43000 € | Parametric Equivalent |





