
CD4021BQDRQ1 | |
|---|---|
DigiKey Part Number | 296-27439-2-ND - Tape & Reel (TR) 296-27439-1-ND - Cut Tape (CT) 296-27439-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4021BQDRQ1 |
Description | IC SR PUSH-PULL 8BIT 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4021BQDRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Parallel or Serial to Serial | |
Voltage - Supply | 3V ~ 18V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,47300 € | 4,73 € |
| 25 | 0,42560 € | 10,64 € |
| 100 | 0,37280 € | 37,28 € |
| 250 | 0,34780 € | 86,95 € |
| 500 | 0,33270 € | 166,35 € |
| 1.000 | 0,32918 € | 329,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,30714 € | 767,85 € |
| 5.000 | 0,29923 € | 1.496,15 € |
| 7.500 | 0,29527 € | 2.214,52 € |
| 12.500 | 0,29088 € | 3.636,00 € |
| 17.500 | 0,28832 € | 5.045,60 € |
| 25.000 | 0,28585 € | 7.146,25 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |






