


MC14018BDR2G | |
|---|---|
DigiKey Part Number | MC14018BDR2GOSTR-ND - Tape & Reel (TR) MC14018BDR2GOSCT-ND - Cut Tape (CT) MC14018BDR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC14018BDR2G |
Description | IC DIVIDER BY N 5-BIT 16SOIC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Counter IC Divide-by-N 1 Element 5 Bit Positive Edge 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC14018BDR2G Models |
Category | Timing Synchronous |
Manufacturer onsemi | Count Rate 8 MHz |
Series | Trigger Type Positive Edge |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3 V ~ 18 V |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type Divide-by-N | Mounting Type Surface Mount |
Number of Elements 1 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Bits per Element 5 | Supplier Device Package 16-SOIC |
Reset Asynchronous | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD4018BM | Rochester Electronics, LLC | 1.377 | 2156-CD4018BM-ND | 0,91000 € | Similar |
| CD4018BM96 | Texas Instruments | 3.008 | 296-41217-1-ND | 0,45000 € | Similar |
| CD4018BMT | Texas Instruments | 3.725 | 296-32050-1-ND | 0,91000 € | Similar |
| CD4018BNSR | Texas Instruments | 4.776 | 296-14095-1-ND | 0,59000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,45100 € | 4,51 € |
| 25 | 0,40560 € | 10,14 € |
| 100 | 0,35520 € | 35,52 € |
| 250 | 0,33120 € | 82,80 € |
| 500 | 0,31672 € | 158,36 € |
| 1.000 | 0,31287 € | 312,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,29225 € | 730,62 € |
| 5.000 | 0,28467 € | 1.423,35 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |






