
CD4018BNSR | |
|---|---|
DigiKey Part Number | 296-14095-2-ND - Tape & Reel (TR) 296-14095-1-ND - Cut Tape (CT) 296-14095-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4018BNSR |
Description | IC DIVIDER BY N 5-BIT 16SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Counter IC Divide-by-N 1 Element 5 Bit Positive Edge 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | CD4018BNSR Models |
Category | Timing Synchronous |
Manufacturer Texas Instruments | Count Rate 8.5 MHz |
Series | Trigger Type Positive Edge |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3 V ~ 18 V |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type Divide-by-N | Mounting Type Surface Mount |
Number of Elements 1 | Package / Case 16-SOIC (0.209", 5.30mm Width) |
Number of Bits per Element 5 | Supplier Device Package 16-SO |
Reset Asynchronous | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,42600 € | 4,26 € |
| 25 | 0,38280 € | 9,57 € |
| 100 | 0,33470 € | 33,47 € |
| 250 | 0,31192 € | 77,98 € |
| 500 | 0,29814 € | 149,07 € |
| 1.000 | 0,29361 € | 293,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,27748 € | 554,96 € |
| 4.000 | 0,26980 € | 1.079,20 € |
| 6.000 | 0,26596 € | 1.595,76 € |
| 10.000 | 0,26170 € | 2.617,00 € |
| 14.000 | 0,25921 € | 3.628,94 € |
| 20.000 | 0,25681 € | 5.136,20 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |

