
CD4018BMT | |
|---|---|
DigiKey Part Number | 296-32050-2-ND - Tape & Reel (TR) 296-32050-1-ND - Cut Tape (CT) 296-32050-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4018BMT |
Description | IC DIVIDER BY N 5-BIT 16SOIC |
Customer Reference | |
Detailed Description | Counter IC Divide-by-N 1 Element 5 Bit Positive Edge 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4018BMT Models |
Category | Timing Synchronous |
Manufacturer Texas Instruments | Count Rate 8.5 MHz |
Series | Trigger Type Positive Edge |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3 V ~ 18 V |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Logic Type Divide-by-N | Mounting Type Surface Mount |
Number of Elements 1 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Bits per Element 5 | Supplier Device Package 16-SOIC |
Reset Asynchronous | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD4018BM96 | Texas Instruments | 2.983 | 296-41217-1-ND | 0,45000 € | MFR Recommended |
| MC14018BDG | onsemi | 0 | MC14018BDGOS-ND | 0,64000 € | Similar |
| MC14018BDR2G | onsemi | 1.496 | MC14018BDR2GOSCT-ND | 0,64000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,66300 € | 6,63 € |
| 25 | 0,59920 € | 14,98 € |
| 100 | 0,52880 € | 52,88 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,09480 € |

