Counter IC Divide-by-N 1 Element 5 Bit Positive Edge 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Counter IC Divide-by-N 1 Element 5 Bit Positive Edge 16-SOIC
16 SOIC Pin View

MC14018BDR2G

DigiKey Part Number
MC14018BDR2GOSTR-ND - Tape & Reel (TR)
MC14018BDR2GOSCT-ND - Cut Tape (CT)
MC14018BDR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC14018BDR2G
Description
IC DIVIDER BY N 5-BIT 16SOIC
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Counter IC Divide-by-N 1 Element 5 Bit Positive Edge 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC14018BDR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Divide-by-N
Direction
-
Number of Elements
1
Number of Bits per Element
5
Reset
Asynchronous
Timing
Synchronous
Count Rate
8 MHz
Trigger Type
Positive Edge
Voltage - Supply
3 V ~ 18 V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.496
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,65000 €0,65 €
100,45700 €4,57 €
250,41080 €10,27 €
1000,35960 €35,96 €
2500,33536 €83,84 €
5000,32072 €160,36 €
1.0000,31680 €316,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,29593 €739,83 €
5.0000,28826 €1.441,30 €
Manufacturers Standard Package
Unit Price without VAT:0,65000 €
Unit Price with VAT:0,77350 €