
CD4014BM | |
|---|---|
DigiKey Part Number | 296-32865-5-ND |
Manufacturer | |
Manufacturer Product Number | CD4014BM |
Description | IC SR PUSH-PULL 8BIT 16-SOIC |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4014BM Models |
Category | Number of Bits per Element 8 |
Manufacturer Texas Instruments | Function Parallel or Serial to Serial |
Series | Voltage - Supply 3V ~ 18V |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Output Type Push-Pull | Supplier Device Package 16-SOIC |
Number of Elements 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD4014BM96 | Texas Instruments | 1.129 | 296-31488-1-ND | 0,58000 € | Direct |
| MC14014BDR2G | onsemi | 1.952 | 488-MC14014BDR2GCT-ND | 0,47000 € | Direct |
| HEF4014BT,653 | Nexperia USA Inc. | 0 | 1727-HEF4014BT,653CT-ND | 0,37000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,63300 € | 6,33 € |
| 40 | 0,54575 € | 21,83 € |
| 120 | 0,49692 € | 59,63 € |
| 280 | 0,46825 € | 131,11 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |

