


NLV14014BDR2G | |
|---|---|
DigiKey Part Number | 488-NLV14014BDR2GTR-ND - Tape & Reel (TR) 488-NLV14014BDR2GCT-ND - Cut Tape (CT) 488-NLV14014BDR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV14014BDR2G |
Description | IC SR PUSH-PULL 8BIT 16-SOIC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NLV14014BDR2G Models |
Category | Function Parallel or Serial to Serial |
Manufacturer onsemi | Voltage - Supply 3V ~ 18V |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Shift Register | Mounting Type Surface Mount |
Output Type Push-Pull | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Elements 1 | Supplier Device Package 16-SOIC |
Number of Bits per Element 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,30000 € | 3,00 € |
| 25 | 0,26800 € | 6,70 € |
| 100 | 0,23290 € | 23,29 € |
| 250 | 0,21612 € | 54,03 € |
| 500 | 0,20602 € | 103,01 € |
| 1.000 | 0,19947 € | 199,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,18892 € | 472,30 € |
| 5.000 | 0,18363 € | 918,15 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

