


MC14014BDG | |
|---|---|
DigiKey Part Number | MC14014BDGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC14014BDG |
Description | IC SR PUSH-PULL 8BIT 16-SOIC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC14014BDG Models |
Category | Number of Bits per Element 8 |
Manufacturer onsemi | Function Parallel or Serial to Serial |
Series | Voltage - Supply 3V ~ 18V |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Output Type Push-Pull | Supplier Device Package 16-SOIC |
Number of Elements 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,32700 € | 3,27 € |
| 48 | 0,27292 € | 13,10 € |
| 144 | 0,24694 € | 35,56 € |
| 288 | 0,23420 € | 67,45 € |
| 528 | 0,22494 € | 118,77 € |
| 1.008 | 0,21664 € | 218,37 € |
| 2.544 | 0,20710 € | 526,86 € |
| 5.040 | 0,20149 € | 1.015,51 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |

