Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

Category | Current - Quiescent (Max) 4 µA |
Mfr | Current - Output High, Low 3.4mA, 3.4mA |
Series | Input Logic Level - Low 0.7V ~ 2.1V |
Packaging Tape & Reel (TR) | Input Logic Level - High 4.3V ~ 12.9V |
Part Status Obsolete | Max Propagation Delay @ V, Max CL 160ns @ 15V, 50pF |
Logic Type | Operating Temperature -55°C ~ 125°C |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 14-SOIC |
Features Schmitt Trigger | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 3V ~ 15V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC14106BDG | onsemi | 2.356 | MC14106BDGOS-ND | 0,31564 € | Similar |
| MC14106BDR2G | onsemi | 31.566 | MC14106BDR2GOSCT-ND | 0,44000 € | Similar |
| CD40106BM | Texas Instruments | 1.877 | 296-25935-5-ND | 1,05000 € | Similar |
| CD40106BM96 | Texas Instruments | 124.355 | 296-14081-1-ND | 0,57000 € | Similar |
| CD40106BM96G4 | Texas Instruments | 2 | 296-31480-1-ND | 0,45000 € | Similar |






