
CD40106BM96G4 | |
|---|---|
DigiKey Part Number | 296-31480-2-ND - Tape & Reel (TR) 296-31480-1-ND - Cut Tape (CT) 296-31480-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD40106BM96G4 |
Description | IC INVERT SCHMITT 6CH 1IN 14SOIC |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD40106BM96G4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 3V ~ 18V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 3.4mA, 3.4mA | |
Input Logic Level - Low | 0.9V ~ 4V | |
Input Logic Level - High | 3.6V ~ 10.8V | |
Max Propagation Delay @ V, Max CL | 120ns @ 15V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,20482 € | 512,05 € |
| 5.000 | 0,19915 € | 995,75 € |
| 7.500 | 0,19632 € | 1.472,40 € |
| 12.500 | 0,19317 € | 2.414,62 € |
| 17.500 | 0,19133 € | 3.348,28 € |
| 25.000 | 0,18956 € | 4.739,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,32400 € | 3,24 € |
| 25 | 0,28960 € | 7,24 € |
| 100 | 0,25190 € | 25,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,32400 € | 3,24 € |
| 25 | 0,28960 € | 7,24 € |
| 100 | 0,25190 € | 25,19 € |
| 250 | 0,23396 € | 58,49 € |
| 500 | 0,22314 € | 111,57 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

