Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Similar
Similar
Similar
Similar
Similar

CD40106BMT | |
|---|---|
DigiKey Part Number | 296-CD40106BMTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD40106BMT |
Description | IC INVERT SCHMITT 6CH 1IN 14SOIC |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD40106BMT Models |
Category | Current - Quiescent (Max) 4 µA |
Mfr | Current - Output High, Low 3.4mA, 3.4mA |
Series | Input Logic Level - Low 0.9V ~ 4V |
Packaging Tape & Reel (TR) | Input Logic Level - High 3.6V ~ 10.8V |
Part Status Obsolete | Max Propagation Delay @ V, Max CL 120ns @ 15V, 50pF |
Logic Type | Operating Temperature -55°C ~ 125°C |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 14-SOIC |
Features Schmitt Trigger | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 3V ~ 18V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD40106BM | Texas Instruments | 1.877 | 296-25935-5-ND | 1,05000 € | Parametric Equivalent |
| CD40106BM96 | Texas Instruments | 124.355 | 296-14081-1-ND | 0,57000 € | Parametric Equivalent |
| CD40106BM96G4 | Texas Instruments | 2 | 296-31480-1-ND | 0,45000 € | Parametric Equivalent |
| CD40106BMT | Texas Instruments | 233 | 296-CD40106BMTTR-ND | 1,10515 € | Parametric Equivalent |
| MC14106BDR2G | onsemi | 31.566 | MC14106BDR2GOSCT-ND | 0,44000 € | Direct |





