
HCF40106YM013TR | |
|---|---|
DigiKey Part Number | 497-14369-2-ND - Tape & Reel (TR) 497-14369-1-ND - Cut Tape (CT) 497-14369-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCF40106YM013TR |
Description | IC INVERT SCHMITT 6CH 1-INP 14SO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | HCF40106YM013TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 3V ~ 20V | |
Current - Quiescent (Max) | 20 µA | |
Current - Output High, Low | 6.8mA, 6.8mA | |
Input Logic Level - Low | 0.9V ~ 4V | |
Input Logic Level - High | 3.6V ~ 10.8V | |
Max Propagation Delay @ V, Max CL | 120ns @ 15V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,40100 € | 4,01 € |
| 25 | 0,35960 € | 8,99 € |
| 100 | 0,31450 € | 31,45 € |
| 250 | 0,29276 € | 73,19 € |
| 500 | 0,27970 € | 139,85 € |
| 1.000 | 0,27459 € | 274,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,25760 € | 644,00 € |
| 5.000 | 0,25075 € | 1.253,75 € |
| 7.500 | 0,24733 € | 1.854,97 € |
| 12.500 | 0,24353 € | 3.044,12 € |
| 17.500 | 0,24131 € | 4.222,93 € |
| 25.000 | 0,23918 € | 5.979,50 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |







