
CD40106BNSR | |
|---|---|
DigiKey Part Number | 296-CD40106BNSRTR-ND - Tape & Reel (TR) 296-CD40106BNSRCT-ND - Cut Tape (CT) 296-CD40106BNSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD40106BNSR |
Description | IC INVERT SCHMITT 6CH 1-INP 14SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | CD40106BNSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 3V ~ 18V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 3.4mA, 3.4mA | |
Input Logic Level - Low | 0.9V ~ 4V | |
Input Logic Level - High | 3.6V ~ 10.8V | |
Max Propagation Delay @ V, Max CL | 120ns @ 15V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,40900 € | 4,09 € |
| 25 | 0,36680 € | 9,17 € |
| 100 | 0,32070 € | 32,07 € |
| 250 | 0,29868 € | 74,67 € |
| 500 | 0,28542 € | 142,71 € |
| 1.000 | 0,28046 € | 280,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,26548 € | 530,96 € |
| 4.000 | 0,25807 € | 1.032,28 € |
| 6.000 | 0,25436 € | 1.526,16 € |
| 10.000 | 0,25025 € | 2.502,50 € |
| 14.000 | 0,24785 € | 3.469,90 € |
| 20.000 | 0,24554 € | 4.910,80 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |

