Similar
Similar
Similar
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BZX84C8V2 | |
|---|---|
DigiKey Part Number | BZX84C8V2FSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84C8V2 |
Description | DIODE ZENER 8.2V 350MW SOT23 |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 350 mW ±6% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BZX84C8V2 Models |
Category | Current - Reverse Leakage @ Vr 700 nA @ 5 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±6% | Supplier Device Package SOT-23-3 |
Power - Max 350 mW | Base Product Number |
Impedance (Max) (Zzt) 15 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84B8V2LT1G | onsemi | 21.537 | BZX84B8V2LT1GOSCT-ND | 0,18000 € | Similar |
| BZX84C8V2LT1G | onsemi | 259 | BZX84C8V2LT1GOSCT-ND | 0,14000 € | Similar |
| SZBZX84C8V2LT1G | onsemi | 0 | SZBZX84C8V2LT1GOSCT-ND | 0,14000 € | Similar |
| BZX84C8V2-7-F | Diodes Incorporated | 0 | BZX84C8V2-FDICT-ND | 0,16000 € | Direct |
| BZX84-A8V2,215 | Nexperia USA Inc. | 5.870 | 1727-5612-1-ND | 0,59000 € | Similar |







