Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

Category | DC Current Gain (hFE) (Min) @ Ic, Vce 110 @ 2mA, 5V |
Manufacturer onsemi | Power - Max 300mW |
Packaging Tape & Reel (TR) | Frequency - Transition 200MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type 2 NPN (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 200mA | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - Collector Emitter Breakdown (Max) 45V | Supplier Device Package SC-88 (SC-70-6) |
Vce Saturation (Max) @ Ib, Ic 650mV @ 5mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 15nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC847BDW1T1G | onsemi | 0 | BC847BDW1T1GOSCT-ND | 0,16000 € | Similar |
| BC847BDW1T3G | onsemi | 4.982 | BC847BDW1T3GOSCT-ND | 0,16000 € | Similar |
| BC847BPDW1T1G | onsemi | 0 | BC847BPDW1T1GOSCT-ND | 0,18000 € | Similar |
| BC847CDW1T1G | onsemi | 15.631 | BC847CDW1T1GOSCT-ND | 0,16000 € | Similar |
| MBT2222ADW1T1G | onsemi | 0 | MBT2222ADW1T1GOSCT-ND | 0,18000 € | Similar |







