Parametric Equivalent
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar

74VHCT74AMTC | |
|---|---|
DigiKey Part Number | 74VHCT74AMTC-ND |
Manufacturer | |
Manufacturer Product Number | 74VHCT74AMTC |
Description | IC FF D-TYPE DBL 1-BIT 14-TSSOP |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | 74VHCT74AMTC Models |
Category | Max Propagation Delay @ V, Max CL 8.8ns @ 5V, 50pF |
Manufacturer onsemi | Trigger Type Positive Edge |
Series | Current - Output High, Low 8mA, 8mA |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Current - Quiescent (Iq) 2 µA |
Function Set(Preset) and Reset | Input Capacitance 4 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Complementary | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package 14-TSSOP |
Number of Bits per Element 1 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Clock Frequency 140 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74VHCT74AMTCX | onsemi | 2.204 | 74VHCT74AMTCXCT-ND | 0,33000 € | Parametric Equivalent |
| SN74AHCT74PW | Rochester Electronics, LLC | 19.315 | 2156-SN74AHCT74PW-ND | 0,84000 € | Direct |
| SN74AHCT74PWG4 | Rochester Electronics, LLC | 3.635 | 2156-SN74AHCT74PWG4-ND | 0,75640 € | Direct |
| SN74AHCT74PWR | Texas Instruments | 8.879 | 296-4773-1-ND | 0,32000 € | Direct |
| 74AHCT74PW,118 | Nexperia USA Inc. | 113.957 | 1727-8374-1-ND | 0,25000 € | Upgrade |







