Parametric Equivalent
Direct
Direct
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

74AHC74PW-Q100J | |
|---|---|
DigiKey Part Number | 1727-74AHC74PW-Q100JTR-ND - Tape & Reel (TR) 1727-74AHC74PW-Q100JCT-ND - Cut Tape (CT) 1727-74AHC74PW-Q100JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC74PW-Q100J |
Description | IC FF D-TYPE DBL 1-BIT 14-TSSOP |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 115 MHz | |
Max Propagation Delay @ V, Max CL | 9.3ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Iq) | 2 µA | |
Input Capacitance | 3 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,16300 € | 1,63 € |
| 25 | 0,14520 € | 3,63 € |
| 100 | 0,12440 € | 12,44 € |
| 250 | 0,11456 € | 28,64 € |
| 500 | 0,10866 € | 54,33 € |
| 1.000 | 0,10379 € | 103,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,09864 € | 246,60 € |
| 5.000 | 0,09555 € | 477,75 € |
| 7.500 | 0,09399 € | 704,93 € |
| 12.500 | 0,09227 € | 1.153,38 € |
| 17.500 | 0,09127 € | 1.597,23 € |
| 25.000 | 0,09030 € | 2.257,50 € |
| 62.500 | 0,08822 € | 5.513,75 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |







