SN74AHC74PWG4 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 16.367
Unit Price: 0,40000 €
Datasheet

MFR Recommended


Texas Instruments
In Stock: 16.316
Unit Price: 0,85000 €
Datasheet

Direct


Toshiba Semiconductor and Storage
In Stock: 7.993
Unit Price: 0,22000 €
Datasheet

Direct


onsemi
In Stock: 3.286
Unit Price: 0,32000 €
Datasheet

Direct


onsemi
In Stock: 781
Unit Price: 0,32000 €
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 2.970
Unit Price: 0,24000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 113.967
Unit Price: 0,25000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,10935 €
Datasheet
Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHC74PWG4

DigiKey Part Number
SN74AHC74PWG4-ND
Manufacturer
Manufacturer Product Number
SN74AHC74PWG4
Description
IC FF D-TYPE DBL 1-BIT 14-TSSOP
Customer Reference
Detailed Description
Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
SN74AHC74PWG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Function
Set(Preset) and Reset
Type
D-Type
Output Type
Complementary
Number of Elements
2
Number of Bits per Element
1
Clock Frequency
115 MHz
Max Propagation Delay @ V, Max CL
9.3ns @ 5V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
8mA, 8mA
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Iq)
2 µA
Input Capacitance
2 pF
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes