
74VHC74MTCX | |
|---|---|
DigiKey Part Number | 74VHC74MTCXTR-ND - Tape & Reel (TR) 74VHC74MTCXCT-ND - Cut Tape (CT) 74VHC74MTCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74VHC74MTCX |
Description | IC FF D-TYPE DBL 1-BIT 14-TSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | 74VHC74MTCX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 115 MHz | |
Max Propagation Delay @ V, Max CL | 9.3ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Iq) | 2 µA | |
Input Capacitance | 4 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,22200 € | 2,22 € |
| 25 | 0,19760 € | 4,94 € |
| 100 | 0,17070 € | 17,07 € |
| 250 | 0,15788 € | 39,47 € |
| 500 | 0,15010 € | 75,05 € |
| 1.000 | 0,14372 € | 143,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,13698 € | 342,45 € |
| 5.000 | 0,13291 € | 664,55 € |
| 7.500 | 0,13088 € | 981,60 € |
| 12.500 | 0,12862 € | 1.607,75 € |
| 17.500 | 0,12731 € | 2.227,93 € |
| 25.000 | 0,12604 € | 3.151,00 € |
| 62.500 | 0,12331 € | 7.706,88 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |



