
74VHC74FT | |
|---|---|
DigiKey Part Number | 264-74VHC74FTTR-ND - Tape & Reel (TR) 264-74VHC74FTCT-ND - Cut Tape (CT) 264-74VHC74FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74VHC74FT |
Description | IC FF D-TYPE DBL 1-BIT 14-TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | 74VHC74FT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 115 MHz | |
Max Propagation Delay @ V, Max CL | 9.3ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Iq) | 2 µA | |
Input Capacitance | 4 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,14900 € | 1,49 € |
| 25 | 0,13120 € | 3,28 € |
| 100 | 0,11240 € | 11,24 € |
| 250 | 0,10332 € | 25,83 € |
| 500 | 0,09792 € | 48,96 € |
| 1.000 | 0,09346 € | 93,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,08609 € | 215,22 € |
| 5.000 | 0,08333 € | 416,65 € |
| 7.500 | 0,08195 € | 614,62 € |
| 12.500 | 0,08042 € | 1.005,25 € |
| 17.500 | 0,07953 € | 1.391,78 € |
| 25.000 | 0,07867 € | 1.966,75 € |
| 62.500 | 0,07682 € | 4.801,25 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |





