
74VHC4020FT | |
|---|---|
DigiKey Part Number | 74VHC4020FTTR-ND - Tape & Reel (TR) 74VHC4020FTCT-ND - Cut Tape (CT) 74VHC4020FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74VHC4020FT |
Description | IC BINARY COUNTER 14-BIT 16TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-TSSOPB |
Datasheet | Datasheet |
EDA/CAD Models | 74VHC4020FT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 14 | |
Reset | Asynchronous | |
Timing | - | |
Count Rate | 210 MHz | |
Trigger Type | Negative Edge | |
Voltage - Supply | 2 V ~ 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOPB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,16000 € | 1,60 € |
| 25 | 0,14160 € | 3,54 € |
| 100 | 0,12130 € | 12,13 € |
| 250 | 0,11176 € | 27,94 € |
| 500 | 0,10598 € | 52,99 € |
| 1.000 | 0,10121 € | 101,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,09329 € | 233,22 € |
| 5.000 | 0,09034 € | 451,70 € |
| 7.500 | 0,08887 € | 666,53 € |
| 12.500 | 0,08724 € | 1.090,50 € |
| 17.500 | 0,08628 € | 1.509,90 € |
| 25.000 | 0,08536 € | 2.134,00 € |
| 62.500 | 0,08338 € | 5.211,25 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |





