
SN74AHCT74DGVR | |
|---|---|
DigiKey Part Number | 296-SN74AHCT74DGVRTR-ND - Tape & Reel (TR) 296-SN74AHCT74DGVRCT-ND - Cut Tape (CT) 296-SN74AHCT74DGVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT74DGVR |
Description | IC FF D-TYPE DBL 1-BIT 14-TVSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-TFSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT74DGVR Models |
Category | Max Propagation Delay @ V, Max CL 8.8ns @ 5V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 8mA, 8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Current - Quiescent (Iq) 2 µA |
Function Set(Preset) and Reset | Input Capacitance 2 pF |
Type D-Type | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Complementary | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package 14-TVSOP |
Number of Bits per Element 1 | Package / Case 14-TFSOP (0.173", 4.40mm Width) |
Clock Frequency 140 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,13481 € | 269,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,20900 € | 2,09 € |
| 25 | 0,18600 € | 4,65 € |
| 100 | 0,16050 € | 16,05 € |
| 250 | 0,14832 € | 37,08 € |
| 500 | 0,14096 € | 70,48 € |
| 1.000 | 0,13491 € | 134,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,13400 € | 1,34 € |
| 25 | 0,11880 € | 2,97 € |
| 100 | 0,10160 € | 10,16 € |
| 250 | 0,09336 € | 23,34 € |
| 500 | 0,08840 € | 44,20 € |
| 1.000 | 0,08432 € | 84,32 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

